Technical documents
Specifications
Brand
INAManufacturer Series
LFKL
For Rail Width
52mm
Carriage Length
136mm
Carriage Width
130mm
Dynamic Load Rating
16800N
Static Load Rating
10000N
Stock information temporarily unavailable.
P.O.A.
INA Linear Guide Carriage LFKL, 16800N Dynamic Load, 52mm Rail Width
1
P.O.A.
INA Linear Guide Carriage LFKL, 16800N Dynamic Load, 52mm Rail Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
INAManufacturer Series
LFKL
For Rail Width
52mm
Carriage Length
136mm
Carriage Width
130mm
Dynamic Load Rating
16800N
Static Load Rating
10000N