Technical documents
Specifications
Brand
INARoller Diameter
32mm
Roller Length
15mm
Type
Yoke
Bore Size
12mm
Static Load Rating
9200N
Dynamic Load Rating
7000N
Material
Steel
Country of Origin
Slovakia
Product details
Yoke Type Track Rollers NATR Series
INA from Schaeffler yoke type track rollers are single or double row units mounted on shafts or studs. They comprise thick-walled outer rings with a profiled outside surface and needle roller and cage assemblies or full complement needle roller or cylindrical roller sets.
The series NATR..-PP have an outside surface with the optimised INA profile.
Features and Benefits
Lower Hertzian pressure
Edge loading under tilting is lower
Wear of the mating track is reduced
Operating life of the mating track is extended
Three-stage sealing by plastic axial plain washers
Product Application Information
Yoke type track rollers can support high radial loads and axial loads arising from slight misalignment and skewed running. They are suitable for applications such as cam gears, bed ways and conveying equipment.
Suffixes
PP - Plastic axial plain washer with formed seal lip on both sides of the yoke type track roller, giving a three-stage seal
INA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
INARoller Diameter
32mm
Roller Length
15mm
Type
Yoke
Bore Size
12mm
Static Load Rating
9200N
Dynamic Load Rating
7000N
Material
Steel
Country of Origin
Slovakia
Product details
Yoke Type Track Rollers NATR Series
INA from Schaeffler yoke type track rollers are single or double row units mounted on shafts or studs. They comprise thick-walled outer rings with a profiled outside surface and needle roller and cage assemblies or full complement needle roller or cylindrical roller sets.
The series NATR..-PP have an outside surface with the optimised INA profile.
Features and Benefits
Lower Hertzian pressure
Edge loading under tilting is lower
Wear of the mating track is reduced
Operating life of the mating track is extended
Three-stage sealing by plastic axial plain washers
Product Application Information
Yoke type track rollers can support high radial loads and axial loads arising from slight misalignment and skewed running. They are suitable for applications such as cam gears, bed ways and conveying equipment.
Suffixes
PP - Plastic axial plain washer with formed seal lip on both sides of the yoke type track roller, giving a three-stage seal