Technical documents
Specifications
Brand
INARoller Diameter
72mm
Roller Length
80mm
Type
Stud
Bore Size
24mm
Static Load Rating
65000N
Dynamic Load Rating
45000N
Stock information temporarily unavailable.
P.O.A.
Stud Cam Follower NUKR72-A, 24mm ID, 72mm OD
1
P.O.A.
Stud Cam Follower NUKR72-A, 24mm ID, 72mm OD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
INARoller Diameter
72mm
Roller Length
80mm
Type
Stud
Bore Size
24mm
Static Load Rating
65000N
Dynamic Load Rating
45000N