INA PME60-XL-N Plummer Block House -, 60mm ID

RS Stock No.: 174-1374Brand: INAManufacturers Part No.: PME60-XL-N
brand-logo

Technical documents

Specifications

Brand

INA

Inside Diameter

60mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Mount Hole Size

18mm

Depth

29mm

Overall Height

195mm

Mount Hole Centre-to-Centre

160mm

Stock information temporarily unavailable.

P.O.A.

INA PME60-XL-N Plummer Block House -, 60mm ID

P.O.A.

INA PME60-XL-N Plummer Block House -, 60mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

INA

Inside Diameter

60mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Mount Hole Size

18mm

Depth

29mm

Overall Height

195mm

Mount Hole Centre-to-Centre

160mm