2 Hole Flange Bearing Unit, RCJTY20-TV-VA-FD, 20mm ID

RS Stock No.: 272-6514Brand: INAManufacturers Part No.: RCJTY20-TV-VA-FD
brand-logo
View all in Bearing Units

Technical documents

Specifications

Brand

INA

Inside Diameter

20mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Length

114mm

Width

64.8mm

Depth

33.7mm

Mount Hole Size

11mm

Mount Hole Centre-to-Centre

90mm

Country of Origin

Israel

Stock information temporarily unavailable.

P.O.A.

2 Hole Flange Bearing Unit, RCJTY20-TV-VA-FD, 20mm ID

P.O.A.

2 Hole Flange Bearing Unit, RCJTY20-TV-VA-FD, 20mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

INA

Inside Diameter

20mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Length

114mm

Width

64.8mm

Depth

33.7mm

Mount Hole Size

11mm

Mount Hole Centre-to-Centre

90mm

Country of Origin

Israel