Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

INA SL185016-A 80mm I.D Cylindrical Roller Bearing, 125mm O.D

RS Stock No.: 191-4503Brand: INAManufacturers Part No.: SL185016-A
brand-logo
View all in Roller Bearings

Technical documents

Specifications

Brand

INA

Inside Diameter

80mm

Outside Diameter

125mm

Roller Bearing Type

Cylindrical

Race Width

60mm

Bore Type

Parallel

Static Load Rating

440000N

Number of Rows

2

Dynamic Load Rating

330000N

End Type

Open

Fatigue Limit Load

83000N

Stock information temporarily unavailable.

P.O.A.

INA SL185016-A 80mm I.D Cylindrical Roller Bearing, 125mm O.D

P.O.A.

INA SL185016-A 80mm I.D Cylindrical Roller Bearing, 125mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

INA

Inside Diameter

80mm

Outside Diameter

125mm

Roller Bearing Type

Cylindrical

Race Width

60mm

Bore Type

Parallel

Static Load Rating

440000N

Number of Rows

2

Dynamic Load Rating

330000N

End Type

Open

Fatigue Limit Load

83000N