Infineon 1ED020I12FA2XUMA2, IGBT, 2 A, 20V 16-Pin, DSO-16

RS Stock No.: 242-5805Brand: InfineonManufacturers Part No.: 1ED020I12FA2XUMA2
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Logic Type

CMOS

Output Current

2 A

Supply Voltage

20V

Pin Count

16

Package Type

DSO-16

Fall Time

350ns

Driver Type

IGBT

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Infineon 1ED020I12FA2XUMA2, IGBT, 2 A, 20V 16-Pin, DSO-16

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Infineon 1ED020I12FA2XUMA2, IGBT, 2 A, 20V 16-Pin, DSO-16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Type

CMOS

Output Current

2 A

Supply Voltage

20V

Pin Count

16

Package Type

DSO-16

Fall Time

350ns

Driver Type

IGBT