Infineon 1ED020I12FTXUMA1, IGBT, 2 A, 4.5 → 5.5V 16-Pin, DSO-16

RS Stock No.: 243-9255PBrand: InfineonManufacturers Part No.: 1ED020I12FTXUMA1
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Logic Type

CMOS

Output Current

2 A

Supply Voltage

4.5 → 5.5V

Pin Count

16

Package Type

DSO-16

Fall Time

350ns

Driver Type

IGBT

Stock information temporarily unavailable.

P.O.A.

Infineon 1ED020I12FTXUMA1, IGBT, 2 A, 4.5 → 5.5V 16-Pin, DSO-16
Select packaging type

P.O.A.

Infineon 1ED020I12FTXUMA1, IGBT, 2 A, 4.5 → 5.5V 16-Pin, DSO-16
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Type

CMOS

Output Current

2 A

Supply Voltage

4.5 → 5.5V

Pin Count

16

Package Type

DSO-16

Fall Time

350ns

Driver Type

IGBT