Infineon 1ED3121MU12HXUMA1, 14 A, 3.3 and 5V 8-Pin, PG-DSO-8

RS Stock No.: 258-0588Brand: InfineonManufacturers Part No.: 1ED3121MU12HXUMA1
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Logic Type

CMOS

Output Current

14 A

Supply Voltage

3.3 and 5V

Pin Count

8

Package Type

PG-DSO-8

Fall Time

30ns

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Infineon 1ED3121MU12HXUMA1, 14 A, 3.3 and 5V 8-Pin, PG-DSO-8

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Infineon 1ED3121MU12HXUMA1, 14 A, 3.3 and 5V 8-Pin, PG-DSO-8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Type

CMOS

Output Current

14 A

Supply Voltage

3.3 and 5V

Pin Count

8

Package Type

PG-DSO-8

Fall Time

30ns