Infineon 1EDN7550UXTSA1, 4 A, 20V 6-Pin, PG-TSNP-6

RS Stock No.: 242-0755Brand: InfineonManufacturers Part No.: 1EDN7550UXTSA1
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Output Current

4 A

Supply Voltage

20V

Pin Count

6

Package Type

PG-TSNP-6

Fall Time

15ns

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 7500) (ex VAT)

Infineon 1EDN7550UXTSA1, 4 A, 20V 6-Pin, PG-TSNP-6

P.O.A.

Each (On a Reel of 7500) (ex VAT)

Infineon 1EDN7550UXTSA1, 4 A, 20V 6-Pin, PG-TSNP-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Current

4 A

Supply Voltage

20V

Pin Count

6

Package Type

PG-TSNP-6

Fall Time

15ns