Infineon 2ED2101S06FXUMA1 Gate Driver, 290 mA, 10 → 20V 8-Pin, DSO

RS Stock No.: 236-3630Brand: InfineonManufacturers Part No.: 2ED2101S06FXUMA1
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Logic Type

CMOS, LSTTL

Output Current

290 mA

Supply Voltage

10 → 20V

Pin Count

8

Package Type

DSO

Fall Time

35ns

Driver Type

General Purpose

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Infineon 2ED2101S06FXUMA1 Gate Driver, 290 mA, 10 → 20V 8-Pin, DSO

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Infineon 2ED2101S06FXUMA1 Gate Driver, 290 mA, 10 → 20V 8-Pin, DSO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Type

CMOS, LSTTL

Output Current

290 mA

Supply Voltage

10 → 20V

Pin Count

8

Package Type

DSO

Fall Time

35ns

Driver Type

General Purpose