Infineon 2ED2181S06FXUMA1 MOSFET Gate Driver, 2.5 A, 20V 8-Pin, DSO

RS Stock No.: 226-6025PBrand: InfineonManufacturers Part No.: 2ED2181S06FXUMA1
brand-logo
View all in Gate Drivers

Technical documents

Specifications

Output Current

2.5 A

Supply Voltage

20V

Pin Count

8

Package Type

DSO

Fall Time

30ns

Driver Type

MOSFET

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon 2ED2181S06FXUMA1 MOSFET Gate Driver, 2.5 A, 20V 8-Pin, DSO
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon 2ED2181S06FXUMA1 MOSFET Gate Driver, 2.5 A, 20V 8-Pin, DSO
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Current

2.5 A

Supply Voltage

20V

Pin Count

8

Package Type

DSO

Fall Time

30ns

Driver Type

MOSFET