Infineon 2EDL8123GXUMA1 LED Driver IC, 20 V 3A 8-Pin VDSON-8

RS Stock No.: 236-4393Brand: InfineonManufacturers Part No.: 2EDL8123GXUMA1
brand-logo
View all in LED Driver ICs

Technical documents

Specifications

Output Current

3A

Input Voltage

20 V

Package Type

VDSON-8

Number of Pins

8

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 6000) (ex VAT)

Infineon 2EDL8123GXUMA1 LED Driver IC, 20 V 3A 8-Pin VDSON-8

P.O.A.

Each (On a Reel of 6000) (ex VAT)

Infineon 2EDL8123GXUMA1 LED Driver IC, 20 V 3A 8-Pin VDSON-8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Current

3A

Input Voltage

20 V

Package Type

VDSON-8

Number of Pins

8