Technical documents
Specifications
Brand
InfineonLogic Type
Analogue
Supply Voltage
4.5 → 20V
Pin Count
8
Fall Time
15ns
Package Type
PG-TSSOP-8-1
Driver Type
IGBT
Number of Drivers
2
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Infineon 2EP101RXTMA1, IGBT 2, 4.5 → 20V 8-Pin, PG-TSSOP-8-1
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Infineon 2EP101RXTMA1, IGBT 2, 4.5 → 20V 8-Pin, PG-TSSOP-8-1
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonLogic Type
Analogue
Supply Voltage
4.5 → 20V
Pin Count
8
Fall Time
15ns
Package Type
PG-TSSOP-8-1
Driver Type
IGBT
Number of Drivers
2
Country of Origin
Germany