Infineon Diode, 3-Pin SOT-23 BAS16

RS Stock No.: 544-4837Brand: InfineonManufacturers Part No.: BAS16
brand-logo
View all in Switching Diodes

Technical documents

Specifications

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

SOT-23

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.25V

Pin Count

3

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

2.9mm

Width

1.3mm

Height

1mm

Dimensions

1 x 2.9 x 1.3mm

You may be interested in
Diode,small-signal,SOT23,BAS16
P.O.A.Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Infineon Diode, 3-Pin SOT-23 BAS16
Select packaging type

P.O.A.

Infineon Diode, 3-Pin SOT-23 BAS16
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
20 - 80P.O.A.
100 - 380P.O.A.
400 - 980P.O.A.
1000 - 1980P.O.A.
2000+P.O.A.
You may be interested in
Diode,small-signal,SOT23,BAS16
P.O.A.Each (In a Pack of 20) (ex VAT)

Technical documents

Specifications

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

SOT-23

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.25V

Pin Count

3

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

2.9mm

Width

1.3mm

Height

1mm

Dimensions

1 x 2.9 x 1.3mm

You may be interested in
Diode,small-signal,SOT23,BAS16
P.O.A.Each (In a Pack of 20) (ex VAT)