Technical documents
Specifications
Brand
InfineonDiode Configuration
Common Anode
Number of Elements per Chip
2
Mounting Type
Surface Mount
Package Type
SC-74
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
1.25V
Pin Count
6
Maximum Operating Temperature
+150 °C
Length
2.9mm
Width
1.6mm
Height
0.95mm
Dimensions
2.9 x 1.6 x 0.95mm
Product details
Small Signal Switching Diodes, Infineon
High speed small signal switching diodes from Infineon with current ratings of up to 1A and reverse voltage ratings of up to 400V. Many of these devices are available in dual, triple and quad configurations.
Diodes and Rectifiers, Infineon
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonDiode Configuration
Common Anode
Number of Elements per Chip
2
Mounting Type
Surface Mount
Package Type
SC-74
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
1.25V
Pin Count
6
Maximum Operating Temperature
+150 °C
Length
2.9mm
Width
1.6mm
Height
0.95mm
Dimensions
2.9 x 1.6 x 0.95mm
Product details
Small Signal Switching Diodes, Infineon
High speed small signal switching diodes from Infineon with current ratings of up to 1A and reverse voltage ratings of up to 400V. Many of these devices are available in dual, triple and quad configurations.