Technical documents
Specifications
Brand
InfineonDiode Configuration
Single
Number of Elements per Chip
1
Application
Tuner
Minimum Diode Capacitance
36pF
Maximum Reverse Voltage
30V
Minimum Tuning Ratio
13.5
Mounting Type
Surface Mount
Package Type
SOD-323
Pin Count
2
Tuning Ratio Test Condition
1 → 28V
Dimensions
1.7 x 1.25 x 1.05mm
Height
1.05mm
Length
1.7mm
Maximum Operating Temperature
+150 °C
Width
1.25mm
Minimum Operating Temperature
-55 °C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
InfineonDiode Configuration
Single
Number of Elements per Chip
1
Application
Tuner
Minimum Diode Capacitance
36pF
Maximum Reverse Voltage
30V
Minimum Tuning Ratio
13.5
Mounting Type
Surface Mount
Package Type
SOD-323
Pin Count
2
Tuning Ratio Test Condition
1 → 28V
Dimensions
1.7 x 1.25 x 1.05mm
Height
1.05mm
Length
1.7mm
Maximum Operating Temperature
+150 °C
Width
1.25mm
Minimum Operating Temperature
-55 °C
