Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon BB837E6327HTSA1 Varactor, 6pF min, 10.2:1 Tuning Ratio, 30V, 2-Pin SOD-323

RS Stock No.: 178-7399Brand: InfineonManufacturers Part No.: BB837E6327HTSA1
brand-logo
View all in Varactor Diodes

Technical documents

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Application

Tuner

Minimum Diode Capacitance

6pF

Maximum Reverse Voltage

30V

Minimum Tuning Ratio

10.2

Mounting Type

Surface Mount

Package Type

SOD-323

Pin Count

2

Tuning Ratio Test Condition

1 → 28V

Dimensions

1.7 x 1.25 x 0.9mm

Height

0.9mm

Length

1.7mm

Maximum Operating Temperature

+150 °C

Width

1.25mm

Minimum Operating Temperature

-55 °C

Product details

Varicap Diodes / Varactor Diodes, Infineon

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Diodes and Rectifiers, Infineon

Stock information temporarily unavailable.

P.O.A.

Infineon BB837E6327HTSA1 Varactor, 6pF min, 10.2:1 Tuning Ratio, 30V, 2-Pin SOD-323

P.O.A.

Infineon BB837E6327HTSA1 Varactor, 6pF min, 10.2:1 Tuning Ratio, 30V, 2-Pin SOD-323
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Application

Tuner

Minimum Diode Capacitance

6pF

Maximum Reverse Voltage

30V

Minimum Tuning Ratio

10.2

Mounting Type

Surface Mount

Package Type

SOD-323

Pin Count

2

Tuning Ratio Test Condition

1 → 28V

Dimensions

1.7 x 1.25 x 0.9mm

Height

0.9mm

Length

1.7mm

Maximum Operating Temperature

+150 °C

Width

1.25mm

Minimum Operating Temperature

-55 °C

Product details

Varicap Diodes / Varactor Diodes, Infineon

Variable Capacitance Diodes, commonly known as Varicap, Varactor or Tuning diodes, are useful in many applications where a change in capacitance derived from a change in voltage is required. They are suitable for use in a wide range of application, including RF tuning, Voltage Controlled Oscillators and filters, Frequency Synthesizers and Multipliers.

Diodes and Rectifiers, Infineon