Infineon BB844E6327HTSA1 Dual 2x Common Cathode Pair Varactor Diode, 13pF min, 18V, 3-Pin SOT-23

RS Stock No.: 273-7286Brand: InfineonManufacturers Part No.: BB844E6327HTSA1
brand-logo
View all in Varactor Diodes

Technical documents

Specifications

Diode Configuration

2x Common Cathode Pair

Application

FM Radio Tuner

Number of Elements per Chip

2

Minimum Diode Capacitance

13pF

Maximum Reverse Voltage

18V

Package Type

SOT-23

Pin Count

3

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Infineon BB844E6327HTSA1 Dual 2x Common Cathode Pair Varactor Diode, 13pF min, 18V, 3-Pin SOT-23

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Infineon BB844E6327HTSA1 Dual 2x Common Cathode Pair Varactor Diode, 13pF min, 18V, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diode Configuration

2x Common Cathode Pair

Application

FM Radio Tuner

Number of Elements per Chip

2

Minimum Diode Capacitance

13pF

Maximum Reverse Voltage

18V

Package Type

SOT-23

Pin Count

3