Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon BB914E6327HTSA1 Dual 2x Common Cathode Pair Varactor Diode, 19.75pF min, 18V, 3-Pin SOT-23

RS Stock No.: 273-7288Brand: InfineonManufacturers Part No.: BB914E6327HTSA1
brand-logo
View all in Varactor Diodes

Technical documents

Specifications

Diode Configuration

2x Common Cathode Pair

Application

FM Radio Tuner

Number of Elements per Chip

2

Minimum Diode Capacitance

19.75pF

Maximum Reverse Voltage

18V

Package Type

SOT-23

Pin Count

3

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Infineon BB914E6327HTSA1 Dual 2x Common Cathode Pair Varactor Diode, 19.75pF min, 18V, 3-Pin SOT-23

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Infineon BB914E6327HTSA1 Dual 2x Common Cathode Pair Varactor Diode, 19.75pF min, 18V, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diode Configuration

2x Common Cathode Pair

Application

FM Radio Tuner

Number of Elements per Chip

2

Minimum Diode Capacitance

19.75pF

Maximum Reverse Voltage

18V

Package Type

SOT-23

Pin Count

3