Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon BBY5502VH6327XTSA1 Varactor Diode, 6pF min, 16V, 2-Pin SC79

RS Stock No.: 218-6281Brand: InfineonManufacturers Part No.: BBY5502VH6327XTSA1Distrelec Article No.: 30283835
brand-logo
View all in Varactor Diodes

Technical documents

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Minimum Diode Capacitance

6pF

Maximum Reverse Voltage

16V

Package Type

SC79

Pin Count

2

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Infineon BBY5502VH6327XTSA1 Varactor Diode, 6pF min, 16V, 2-Pin SC79

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Infineon BBY5502VH6327XTSA1 Varactor Diode, 6pF min, 16V, 2-Pin SC79
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Minimum Diode Capacitance

6pF

Maximum Reverse Voltage

16V

Package Type

SC79

Pin Count

2