Infineon BBY5502VH6327XTSA1 Varactor Diode, 6pF min, 16V, 2-Pin SC79

RS Stock No.: 218-6282Brand: InfineonManufacturers Part No.: BBY5502VH6327XTSA1
brand-logo
View all in Varactor Diodes

Technical documents

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Minimum Diode Capacitance

6pF

Maximum Reverse Voltage

16V

Package Type

SC79

Pin Count

2

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Infineon BBY5502VH6327XTSA1 Varactor Diode, 6pF min, 16V, 2-Pin SC79
Select packaging type

P.O.A.

Each (In a Pack of 50) (ex VAT)

Infineon BBY5502VH6327XTSA1 Varactor Diode, 6pF min, 16V, 2-Pin SC79
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Minimum Diode Capacitance

6pF

Maximum Reverse Voltage

16V

Package Type

SC79

Pin Count

2