Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon BBY5802VH6327XTSA1 Varactor Diode, 4.7pF min, 10V, TSLP-2-1

RS Stock No.: 218-6284Brand: InfineonManufacturers Part No.: BBY5802VH6327XTSA1
brand-logo
View all in Varactor Diodes

Technical documents

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Minimum Diode Capacitance

4.7pF

Maximum Reverse Voltage

10V

Package Type

TSLP-2-1

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Infineon BBY5802VH6327XTSA1 Varactor Diode, 4.7pF min, 10V, TSLP-2-1
Select packaging type

P.O.A.

Each (In a Pack of 50) (ex VAT)

Infineon BBY5802VH6327XTSA1 Varactor Diode, 4.7pF min, 10V, TSLP-2-1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Minimum Diode Capacitance

4.7pF

Maximum Reverse Voltage

10V

Package Type

TSLP-2-1