Infineon BCR321UE6327HTSA1 LED Driver IC, 1.4 → 25 V 10mA 6-Pin SC74

RS Stock No.: 261-3938Brand: InfineonManufacturers Part No.: BCR321UE6327HTSA1Distrelec Article No.: 30283845
brand-logo
View all in LED Driver ICs

Technical documents

Specifications

Output Current

10mA

Input Voltage

1.4 → 25 V

Dimming Operation

PWM

Maximum Output Power

1W

Package Type

SC74

Number of Pins

6

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Infineon BCR321UE6327HTSA1 LED Driver IC, 1.4 → 25 V 10mA 6-Pin SC74

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Infineon BCR321UE6327HTSA1 LED Driver IC, 1.4 → 25 V 10mA 6-Pin SC74
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Current

10mA

Input Voltage

1.4 → 25 V

Dimming Operation

PWM

Maximum Output Power

1W

Package Type

SC74

Number of Pins

6