Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon BCR405UE6327HTSA1 LED Driver IC, 1.4 → 40 V 65mA 6-Pin SC74

RS Stock No.: 261-3941Brand: InfineonManufacturers Part No.: BCR405UE6327HTSA1
brand-logo
View all in LED Driver ICs

Technical documents

Specifications

Output Current

65mA

Input Voltage

1.4 → 40 V

Dimming Operation

PWM, Resistance

Maximum Output Power

750mW

Package Type

SC74

Number of Pins

6

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Infineon BCR405UE6327HTSA1 LED Driver IC, 1.4 → 40 V 65mA 6-Pin SC74

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Infineon BCR405UE6327HTSA1 LED Driver IC, 1.4 → 40 V 65mA 6-Pin SC74
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Current

65mA

Input Voltage

1.4 → 40 V

Dimming Operation

PWM, Resistance

Maximum Output Power

750mW

Package Type

SC74

Number of Pins

6