Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon BFP720FH6327XTSA1 NPN RF Bipolar Transistor, 25 mA, 13 V, 4-Pin TSFP-4-1

RS Stock No.: 261-3949Brand: InfineonManufacturers Part No.: BFP720FH6327XTSA1
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

25 mA

Maximum Collector Emitter Voltage

13 V

Package Type

TSFP-4-1

Mounting Type

Surface Mount

Pin Count

4

Number of Elements per Chip

1

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 20) (ex VAT)

Infineon BFP720FH6327XTSA1 NPN RF Bipolar Transistor, 25 mA, 13 V, 4-Pin TSFP-4-1
Select packaging type

P.O.A.

Each (In a Pack of 20) (ex VAT)

Infineon BFP720FH6327XTSA1 NPN RF Bipolar Transistor, 25 mA, 13 V, 4-Pin TSFP-4-1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

25 mA

Maximum Collector Emitter Voltage

13 V

Package Type

TSFP-4-1

Mounting Type

Surface Mount

Pin Count

4

Number of Elements per Chip

1