Infineon BFR93AWH6327XTSA1 RF Bipolar Transistor, 20 mA, 20 V, 3-Pin SOT-323

RS Stock No.: 273-7306Brand: InfineonManufacturers Part No.: BFR93AWH6327XTSA1Distrelec Article No.: 30283864
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Maximum DC Collector Current

20 mA

Maximum Collector Emitter Voltage

20 V

Package Type

SOT-323

Mounting Type

Surface Mount

Pin Count

3

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Infineon BFR93AWH6327XTSA1 RF Bipolar Transistor, 20 mA, 20 V, 3-Pin SOT-323

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Infineon BFR93AWH6327XTSA1 RF Bipolar Transistor, 20 mA, 20 V, 3-Pin SOT-323
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum DC Collector Current

20 mA

Maximum Collector Emitter Voltage

20 V

Package Type

SOT-323

Mounting Type

Surface Mount

Pin Count

3