Technical documents
Specifications
Brand
InfineonAmplifier Type
Low Noise
Typical Power Gain
21.2 dB
Typical Noise Figure
0.75dB
Maximum Operating Frequency
1615 MHz
Package Type
PG-TSNP-6
Pin Count
6
Series
BGA123N6
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 20) (ex VAT)
BGA123N6E6327XTSA1 Infineon, RF Amplifier Low Noise, 21.2 dB 1615 MHz, 6-Pin PG-TSNP-6
Select packaging type
Standard
20
P.O.A.
Each (In a Pack of 20) (ex VAT)
BGA123N6E6327XTSA1 Infineon, RF Amplifier Low Noise, 21.2 dB 1615 MHz, 6-Pin PG-TSNP-6
Stock information temporarily unavailable.
Select packaging type
Standard
20
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonAmplifier Type
Low Noise
Typical Power Gain
21.2 dB
Typical Noise Figure
0.75dB
Maximum Operating Frequency
1615 MHz
Package Type
PG-TSNP-6
Pin Count
6
Series
BGA123N6