BGA125N6E6327XTSA1 Infineon, RF Amplifier Low Noise, 22.2 dB 1300 MHz, 6-Pin PG-TSNP-6

RS Stock No.: 228-6513Brand: InfineonManufacturers Part No.: BGA125N6E6327XTSA1
brand-logo
View all in RF Amplifiers ICs

Technical documents

Specifications

Amplifier Type

Low Noise

Typical Power Gain

22.2 dB

Typical Noise Figure

0.8dB

Maximum Operating Frequency

1300 MHz

Package Type

PG-TSNP-6

Pin Count

6

Series

BGA125N6

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 15000) (ex VAT)

BGA125N6E6327XTSA1 Infineon, RF Amplifier Low Noise, 22.2 dB 1300 MHz, 6-Pin PG-TSNP-6

P.O.A.

Each (On a Reel of 15000) (ex VAT)

BGA125N6E6327XTSA1 Infineon, RF Amplifier Low Noise, 22.2 dB 1300 MHz, 6-Pin PG-TSNP-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Amplifier Type

Low Noise

Typical Power Gain

22.2 dB

Typical Noise Figure

0.8dB

Maximum Operating Frequency

1300 MHz

Package Type

PG-TSNP-6

Pin Count

6

Series

BGA125N6