Infineon BGSA14GN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP-10-1

RS Stock No.: 222-4787Brand: InfineonManufacturers Part No.: BGSA14GN10E6327XTSA1Distrelec Article No.: 30283865
brand-logo
View all in RF ICs

Technical documents

Specifications

Package Type

TSNP-10-1

Pin Count

10

Dimensions

1.1 x 1.5mm

Mounting Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 7500) (ex VAT)

Infineon BGSA14GN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP-10-1

P.O.A.

Each (On a Reel of 7500) (ex VAT)

Infineon BGSA14GN10E6327XTSA1 RF Switch Circuit, 10-Pin TSNP-10-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Package Type

TSNP-10-1

Pin Count

10

Dimensions

1.1 x 1.5mm

Mounting Type

Surface Mount