Infineon BGSA403ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10

RS Stock No.: 249-8626Brand: InfineonManufacturers Part No.: BGSA403ML10E6327XTSA1
brand-logo
View all in RF ICs

Technical documents

Specifications

Technology

RF Switch

Package Type

TSLP-10

Pin Count

10

Dimensions

1.1 x 1.5mm

Mounting Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 7500) (ex VAT)

Infineon BGSA403ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10

P.O.A.

Each (On a Reel of 7500) (ex VAT)

Infineon BGSA403ML10E6327XTSA1 RF Switch, 10-Pin TSLP-10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Technology

RF Switch

Package Type

TSLP-10

Pin Count

10

Dimensions

1.1 x 1.5mm

Mounting Type

Surface Mount