Infineon BGT24MTR12E6327XUMA1 RF Transceiver, 9-Pin VQFN32-9

RS Stock No.: 261-3961Brand: InfineonManufacturers Part No.: BGT24MTR12E6327XUMA1
brand-logo
View all in RF ICs

Technical documents

Specifications

Technology

Transceiver

Package Type

VQFN32-9

Pin Count

9

Mounting Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Infineon BGT24MTR12E6327XUMA1 RF Transceiver, 9-Pin VQFN32-9

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Infineon BGT24MTR12E6327XUMA1 RF Transceiver, 9-Pin VQFN32-9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Technology

Transceiver

Package Type

VQFN32-9

Pin Count

9

Mounting Type

Surface Mount