Technical documents
Specifications
Brand
InfineonMounting Type
Surface Mount
Package Type
SOT-223
Pin Count
3 + Tab
Minimum Operating Temperature
-40 °C
Dimensions
6.5 x 3.5 x 1.6mm
Maximum Operating Temperature
+150 °C
Distrelec Product Id
30424003
Product details
PROFET Smart High-Side Power Switch, Single-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonMounting Type
Surface Mount
Package Type
SOT-223
Pin Count
3 + Tab
Minimum Operating Temperature
-40 °C
Dimensions
6.5 x 3.5 x 1.6mm
Maximum Operating Temperature
+150 °C
Distrelec Product Id
30424003
Product details
PROFET Smart High-Side Power Switch, Single-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection