Infineon BTG70013A1ESWXUMA1, 1High Side, High Side Power Control Switch 24-Pin, PG-TSDSO-24

RS Stock No.: 349-365Brand: InfineonManufacturers Part No.: BTG70013A1ESWXUMA1
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Channels

1

Maximum Operating Supply Voltage

28 V

Maximum Operating Current

26.6A

Number of Outputs

1

Package Type

PG-TSDSO-24

Pin Count

24

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon BTG70013A1ESWXUMA1, 1High Side, High Side Power Control Switch 24-Pin, PG-TSDSO-24

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon BTG70013A1ESWXUMA1, 1High Side, High Side Power Control Switch 24-Pin, PG-TSDSO-24
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Channels

1

Maximum Operating Supply Voltage

28 V

Maximum Operating Current

26.6A

Number of Outputs

1

Package Type

PG-TSDSO-24

Pin Count

24

Country of Origin

Malaysia