Infineon BTS452RATMA1 Analogue Switch Single 1:1 52 V, 5-Pin TO-252

RS Stock No.: 124-8746Brand: InfineonManufacturers Part No.: BTS452R
brand-logo

Technical documents

Specifications

Pin Count

5

Power Supply Type

Single

Mounting Type

Surface Mount

Input Signal Type

CMOS

Package Type

TO-252

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Number of Channels per Chip

1

Dimensions

6.5 x 6.22 x 2.3mm

Maximum Power Dissipation

41.6 W

Height

2.3mm

Length

6.5mm

Country of Origin

Malaysia

Product details

PROFET Smart High-Side Power Switch, Single-Channel, Infineon

Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection

Stock information temporarily unavailable.

P.O.A.

Infineon BTS452RATMA1 Analogue Switch Single 1:1 52 V, 5-Pin TO-252

P.O.A.

Infineon BTS452RATMA1 Analogue Switch Single 1:1 52 V, 5-Pin TO-252
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pin Count

5

Power Supply Type

Single

Mounting Type

Surface Mount

Input Signal Type

CMOS

Package Type

TO-252

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Number of Channels per Chip

1

Dimensions

6.5 x 6.22 x 2.3mm

Maximum Power Dissipation

41.6 W

Height

2.3mm

Length

6.5mm

Country of Origin

Malaysia

Product details

PROFET Smart High-Side Power Switch, Single-Channel, Infineon

Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection