Infineon BTS500101LUAAUMA1, 1High Side, High Side Power Switch IC 8-Pin, PG-HSOF-8

RS Stock No.: 284-656Brand: InfineonManufacturers Part No.: BTS500101LUAAUMA1
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Channels

1

Maximum Operating Supply Voltage

28 V

Maximum Operating Current

50mA

Number of Outputs

4

Package Type

PG-HSOF-8

Pin Count

8

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Infineon BTS500101LUAAUMA1, 1High Side, High Side Power Switch IC 8-Pin, PG-HSOF-8

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Infineon BTS500101LUAAUMA1, 1High Side, High Side Power Switch IC 8-Pin, PG-HSOF-8

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Channels

1

Maximum Operating Supply Voltage

28 V

Maximum Operating Current

50mA

Number of Outputs

4

Package Type

PG-HSOF-8

Pin Count

8