Technical documents
Specifications
Brand
InfineonPower Switch Topology
High Side
Power Switch Type
High Side
Switch On Resistance
12mΩ
Number of Channels
1
Maximum Operating Supply Voltage
19 V
Maximum Operating Current
0.015A
Number of Outputs
1
Package Type
PG-TO252-5
Pin Count
5
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 2500) (ex VAT)
Infineon BTS500601TEAAUMA2, 1High Side, High Side Power Switch IC 5-Pin, PG-TO252-5
2500
P.O.A.
Each (On a Reel of 2500) (ex VAT)
Infineon BTS500601TEAAUMA2, 1High Side, High Side Power Switch IC 5-Pin, PG-TO252-5
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonPower Switch Topology
High Side
Power Switch Type
High Side
Switch On Resistance
12mΩ
Number of Channels
1
Maximum Operating Supply Voltage
19 V
Maximum Operating Current
0.015A
Number of Outputs
1
Package Type
PG-TO252-5
Pin Count
5