Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon BTS500851TMAATMA1, 1High Side, High Side Switch Power Switch IC 7-Pin, TO-220

RS Stock No.: 919-6664Brand: InfineonManufacturers Part No.: BTS50085-1TMA
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Power Switch Topology

High Side

Power Switch Type

High Side Switch

Switch On Resistance

22mΩ

Number of Channels

1

Maximum Operating Supply Voltage

58 V

Number of Outputs

4

Maximum Operating Current

44A

Protection Features

Short Circuit Protection

Mounting Type

Surface Mount

Package Type

TO-220

Pin Count

7

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

10 x 9.25 x 4.4mm

Automotive Standard

AEC

Country of Origin

United Kingdom

Product details

PROFET Smart High-Side Power Switch, Multi-Channel, Infineon

Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection

Stock information temporarily unavailable.

P.O.A.

Infineon BTS500851TMAATMA1, 1High Side, High Side Switch Power Switch IC 7-Pin, TO-220

P.O.A.

Infineon BTS500851TMAATMA1, 1High Side, High Side Switch Power Switch IC 7-Pin, TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Switch Topology

High Side

Power Switch Type

High Side Switch

Switch On Resistance

22mΩ

Number of Channels

1

Maximum Operating Supply Voltage

58 V

Number of Outputs

4

Maximum Operating Current

44A

Protection Features

Short Circuit Protection

Mounting Type

Surface Mount

Package Type

TO-220

Pin Count

7

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

10 x 9.25 x 4.4mm

Automotive Standard

AEC

Country of Origin

United Kingdom

Product details

PROFET Smart High-Side Power Switch, Multi-Channel, Infineon

Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection