Technical documents
Specifications
Brand
InfineonPower Switch Type
High Side Power Switch
Power Switch Topology
High Side
Switch On Resistance
90mΩ
Maximum Operating Supply Voltage
28 V
Maximum Operating Current
4A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
DSO-8-43
Pin Count
8
Dimensions
4.9 x 3.9 x 1.45mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Product details
PROFET Smart High-Side Power Switch, Single-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonPower Switch Type
High Side Power Switch
Power Switch Topology
High Side
Switch On Resistance
90mΩ
Maximum Operating Supply Voltage
28 V
Maximum Operating Current
4A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
DSO-8-43
Pin Count
8
Dimensions
4.9 x 3.9 x 1.45mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Product details
PROFET Smart High-Side Power Switch, Single-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection