Technical documents
Specifications
Brand
InfineonPower Switch Type
High Side
Power Switch Topology
High Side
Number of Channels
2
Maximum Operating Supply Voltage
28 V
Maximum Operating Current
2.5A
Number of Outputs
6
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 2500) (ex VAT)
Infineon BTS51202EKAXUMA1, DualHigh Side, High Side Power Switch IC
2500
P.O.A.
Each (On a Reel of 2500) (ex VAT)
Infineon BTS51202EKAXUMA1, DualHigh Side, High Side Power Switch IC
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonPower Switch Type
High Side
Power Switch Topology
High Side
Number of Channels
2
Maximum Operating Supply Voltage
28 V
Maximum Operating Current
2.5A
Number of Outputs
6