Infineon BTS51802EKAXUMA1High Side, High Side Power Switch Power Switch IC 14-Pin, DSO-14-40

RS Stock No.: 110-7778PBrand: InfineonManufacturers Part No.: BTS51802EKAXUMA1
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Power Switch Type

High Side Power Switch

Power Switch Topology

High Side

Switch On Resistance

360mΩ

Maximum Operating Supply Voltage

28 V

Maximum Operating Current

2A

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

DSO-14-40

Pin Count

14

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

8.65 x 3.9 x 1.47mm

Product details

PROFET Smart High-Side Power Switch, Multi-Channel, Infineon

Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon BTS51802EKAXUMA1High Side, High Side Power Switch Power Switch IC 14-Pin, DSO-14-40
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon BTS51802EKAXUMA1High Side, High Side Power Switch Power Switch IC 14-Pin, DSO-14-40

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Power Switch Type

High Side Power Switch

Power Switch Topology

High Side

Switch On Resistance

360mΩ

Maximum Operating Supply Voltage

28 V

Maximum Operating Current

2A

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

DSO-14-40

Pin Count

14

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

8.65 x 3.9 x 1.47mm

Product details

PROFET Smart High-Side Power Switch, Multi-Channel, Infineon

Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection