Technical documents
Specifications
Brand
InfineonPower Switch Topology
High Side
Power Switch Type
High Side
Switch On Resistance
12mΩ
Number of Channels
1
Maximum Operating Supply Voltage
38 V
Maximum Operating Current
2.2mA
Number of Outputs
2
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 2500) (ex VAT)
Infineon BTS6142DAUMA1, 1High Side, High side Power Switch IC
2500
P.O.A.
Each (On a Reel of 2500) (ex VAT)
Infineon BTS6142DAUMA1, 1High Side, High side Power Switch IC
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
InfineonPower Switch Topology
High Side
Power Switch Type
High Side
Switch On Resistance
12mΩ
Number of Channels
1
Maximum Operating Supply Voltage
38 V
Maximum Operating Current
2.2mA
Number of Outputs
2