Technical documents
Specifications
Brand
InfineonPower Switch Type
High Speed
Switch On Resistance
0.165Ω
Maximum Operating Supply Voltage
16 V
Number of Outputs
4
Maximum Operating Current
7.5A
Mounting Type
Surface Mount
Package Type
DSO
Pin Count
20
Maximum Operating Temperature
+150 °C
Dimensions
12.8 x 7.6 x 2.45mm
Height
2.45mm
Minimum Operating Temperature
-40 °C
Product details
PROFET Smart High-Side Power Switch, Multi-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
InfineonPower Switch Type
High Speed
Switch On Resistance
0.165Ω
Maximum Operating Supply Voltage
16 V
Number of Outputs
4
Maximum Operating Current
7.5A
Mounting Type
Surface Mount
Package Type
DSO
Pin Count
20
Maximum Operating Temperature
+150 °C
Dimensions
12.8 x 7.6 x 2.45mm
Height
2.45mm
Minimum Operating Temperature
-40 °C
Product details
PROFET Smart High-Side Power Switch, Multi-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection