Infineon BTT60301ERAXUMA1, 1High Side, High Side Power Control Switch

RS Stock No.: 258-0775Brand: InfineonManufacturers Part No.: BTT60301ERAXUMA1
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Channels

1

Maximum Operating Supply Voltage

36 V

Number of Outputs

1

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon BTT60301ERAXUMA1, 1High Side, High Side Power Control Switch
Select packaging type

P.O.A.

Each (In a Pack of 2) (ex VAT)

Infineon BTT60301ERAXUMA1, 1High Side, High Side Power Control Switch
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Switch Type

High Side

Power Switch Topology

High Side

Number of Channels

1

Maximum Operating Supply Voltage

36 V

Number of Outputs

1