Infineon 1Mbit 45ns NVRAM, 48-Pin SSOP, CY14B101LA-SP25XI

RS Stock No.: 194-9062Brand: InfineonManufacturers Part No.: CY14B101LA-SP25XI
brand-logo
View all in NVRAM

Technical documents

Specifications

Memory Size

1Mbit

Organisation

128K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

45ns

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

48

Dimensions

0.63 x 0.29 x 0.09in

Length

16mm

Width

7.37mm

Height

2.29mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Words

128K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Infineon 1Mbit 45ns NVRAM, 48-Pin SSOP, CY14B101LA-SP25XI
Select packaging type

P.O.A.

Infineon 1Mbit 45ns NVRAM, 48-Pin SSOP, CY14B101LA-SP25XI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

1Mbit

Organisation

128K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

45ns

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

48

Dimensions

0.63 x 0.29 x 0.09in

Length

16mm

Width

7.37mm

Height

2.29mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Words

128K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Country of Origin

Philippines