Infineon 4Mbit 45ns NVRAM, 44-Pin TSOP, CY14B104LA-ZS25XI

RS Stock No.: 194-9072Brand: InfineonManufacturers Part No.: CY14B104LA-ZS25XI
brand-logo
View all in NVRAM

Technical documents

Specifications

Memory Size

4Mbit

Organisation

512K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

45ns

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.51 x 10.26 x 1.04mm

Length

18.51mm

Width

10.26mm

Height

1.04mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Words

512K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Infineon 4Mbit 45ns NVRAM, 44-Pin TSOP, CY14B104LA-ZS25XI
Select packaging type

P.O.A.

Infineon 4Mbit 45ns NVRAM, 44-Pin TSOP, CY14B104LA-ZS25XI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

4Mbit

Organisation

512K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

45ns

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.51 x 10.26 x 1.04mm

Length

18.51mm

Width

10.26mm

Height

1.04mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Words

512K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

8bit

Country of Origin

Philippines