Technical documents
Specifications
Brand
InfineonMemory Size
64kbit
Organisation
8K x 8 bit
Interface Type
Serial-SPI
Data Bus Width
8bit
Maximum Random Access Time
25ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.48mm
Length
4.97mm
Maximum Operating Supply Voltage
3.6 V
Width
3.98mm
Height
1.48mm
Maximum Operating Temperature
+125 °C
Number of Bits per Word
8bit
Automotive Standard
AEC-Q100
Number of Words
8K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
InfineonMemory Size
64kbit
Organisation
8K x 8 bit
Interface Type
Serial-SPI
Data Bus Width
8bit
Maximum Random Access Time
25ns
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.97 x 3.98 x 1.48mm
Length
4.97mm
Maximum Operating Supply Voltage
3.6 V
Width
3.98mm
Height
1.48mm
Maximum Operating Temperature
+125 °C
Number of Bits per Word
8bit
Automotive Standard
AEC-Q100
Number of Words
8K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V