Infineon 4Mbit SPI FRAM Memory 8-Pin SOIC, CY15B104Q-SXI

RS Stock No.: 124-2933Brand: InfineonManufacturers Part No.: CY15B104Q-SXI
brand-logo
View all in FRAM Memory

Technical documents

Specifications

Memory Size

4Mbit

Organisation

512K x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Maximum Random Access Time

16ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5.33 x 5.33 x 1.78mm

Length

5.33mm

Maximum Operating Supply Voltage

3.6 V

Width

5.33mm

Height

1.78mm

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8bit

Number of Words

512K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Product details

FRAM, Cypress Semiconductor

Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.

Nonvolatile Ferroelectric RAM Memory
Fast write speed
High endurance
Low power consumption

FRAM (Ferroelectric RAM)

FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.

Stock information temporarily unavailable.

P.O.A.

Infineon 4Mbit SPI FRAM Memory 8-Pin SOIC, CY15B104Q-SXI
Select packaging type

P.O.A.

Infineon 4Mbit SPI FRAM Memory 8-Pin SOIC, CY15B104Q-SXI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

4Mbit

Organisation

512K x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Maximum Random Access Time

16ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5.33 x 5.33 x 1.78mm

Length

5.33mm

Maximum Operating Supply Voltage

3.6 V

Width

5.33mm

Height

1.78mm

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8bit

Number of Words

512K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Product details

FRAM, Cypress Semiconductor

Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.

Nonvolatile Ferroelectric RAM Memory
Fast write speed
High endurance
Low power consumption

FRAM (Ferroelectric RAM)

FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.