Infineon SRAM Memory Chip, CY62148ELL-55SXIT- 4Mbit

RS Stock No.: 181-7591PBrand: InfineonManufacturers Part No.: CY62148ELL-55SXIT
brand-logo
View all in SRAM

Technical documents

Specifications

Memory Size

4Mbit

Organisation

512K x 8 bit

Number of Words

512K

Number of Bits per Word

8bit

Maximum Random Access Time

45ns

Address Bus Width

8bit

Clock Frequency

1MHz

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

32

Dimensions

20.75 x 11.43 x 2.81mm

Height

2.81mm

Maximum Operating Supply Voltage

5.5 V

Width

11.43mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

20.75mm

Minimum Operating Supply Voltage

4.5 V

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon SRAM Memory Chip, CY62148ELL-55SXIT- 4Mbit
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Infineon SRAM Memory Chip, CY62148ELL-55SXIT- 4Mbit
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

4Mbit

Organisation

512K x 8 bit

Number of Words

512K

Number of Bits per Word

8bit

Maximum Random Access Time

45ns

Address Bus Width

8bit

Clock Frequency

1MHz

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

32

Dimensions

20.75 x 11.43 x 2.81mm

Height

2.81mm

Maximum Operating Supply Voltage

5.5 V

Width

11.43mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

20.75mm

Minimum Operating Supply Voltage

4.5 V