Technical documents
Specifications
Brand
InfineonMemory Size
1Mbit
Organisation
128K x 8 bit
Number of Words
128K
Number of Bits per Word
8bit
Maximum Random Access Time
10ns
Clock Frequency
100MHz
Low Power
Yes
Timing Type
Asynchronous
Mounting Type
Surface Mount
Package Type
SOJ
Pin Count
32
Dimensions
0.83 x 0.305 x 0.11mm
Maximum Operating Supply Voltage
5 V
Height
0.11mm
Maximum Operating Temperature
+85 °C
Length
0.83mm
Width
0.31mm
Minimum Operating Temperature
-40 °C
Country of Origin
United States
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
InfineonMemory Size
1Mbit
Organisation
128K x 8 bit
Number of Words
128K
Number of Bits per Word
8bit
Maximum Random Access Time
10ns
Clock Frequency
100MHz
Low Power
Yes
Timing Type
Asynchronous
Mounting Type
Surface Mount
Package Type
SOJ
Pin Count
32
Dimensions
0.83 x 0.305 x 0.11mm
Maximum Operating Supply Voltage
5 V
Height
0.11mm
Maximum Operating Temperature
+85 °C
Length
0.83mm
Width
0.31mm
Minimum Operating Temperature
-40 °C
Country of Origin
United States